Technical Document
Specifications
Brand
CoselOutput Voltage
±5V dc
Input Voltage Range
18 → 76 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
4.93 → 5.24V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFW
Load Regulation
500mV
Minimum Temperature
-20°C
Efficiency
85%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFW Series - With Cover
The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
AED 452.86
AED 452.86 Each (ex VAT)
AED 475.50
AED 475.50 Each (inc. VAT)
1
AED 452.86
AED 452.86 Each (ex VAT)
AED 475.50
AED 475.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 452.86 |
5 - 9 | AED 439.27 |
10 - 24 | AED 430.18 |
25 - 49 | AED 421.16 |
50+ | AED 412.12 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±5V dc
Input Voltage Range
18 → 76 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
4.93 → 5.24V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFW
Load Regulation
500mV
Minimum Temperature
-20°C
Efficiency
85%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFW Series - With Cover
The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)