Cosmo, K1010 B Transistor Output Optocoupler, Through Hole, 4-Pin DIP
Technical Document
Specifications
Brand
CosmoMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Pins
4
Package Type
DIP
Typical Rise Time
5µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
260%
Typical Fall Time
4µs
Minimum Current Transfer Ratio
60%
Series
K1010B
Country of Origin
Taiwan, Province Of China
Product details
Transistor Output - Bipolar, Cosmo Electronics
Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.
Optocouplers, Cosmo Electronics
AED 13.12
AED 1.312 Each (In a Pack of 10) (ex VAT)
AED 13.78
AED 1.378 Each (In a Pack of 10) (inc. VAT)
10
AED 13.12
AED 1.312 Each (In a Pack of 10) (ex VAT)
AED 13.78
AED 1.378 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.312 | AED 13.12 |
50 - 90 | AED 1.155 | AED 11.55 |
100 - 240 | AED 0.998 | AED 9.98 |
250 - 490 | AED 0.945 | AED 9.45 |
500+ | AED 0.945 | AED 9.45 |
Technical Document
Specifications
Brand
CosmoMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Pins
4
Package Type
DIP
Typical Rise Time
5µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
260%
Typical Fall Time
4µs
Minimum Current Transfer Ratio
60%
Series
K1010B
Country of Origin
Taiwan, Province Of China
Product details
Transistor Output - Bipolar, Cosmo Electronics
Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.