COTEK Switching Power Supply, AE-1500-30, 30V dc, 50A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 818-7385Brand: COTEKManufacturers Part No.: AE-1500-30
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

COTEK

Output Voltage

30V dc

Output Current

50A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

127mm

Width

63.5mm

Depth

280mm

Efficiency

92%

Minimum Temperature

-20°C

Weight

2.6kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

1500W Switch Mode Power Supply Programmable Single Output AE-1500 Series

The Cotek AE-1500 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-1500 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
1500W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek

Stock information temporarily unavailable.

AED 3,247.86

AED 3,247.86 Each (ex VAT)

AED 3,410.25

AED 3,410.25 Each (inc. VAT)

COTEK Switching Power Supply, AE-1500-30, 30V dc, 50A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

AED 3,247.86

AED 3,247.86 Each (ex VAT)

AED 3,410.25

AED 3,410.25 Each (inc. VAT)

COTEK Switching Power Supply, AE-1500-30, 30V dc, 50A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,247.86
5 - 9AED 3,150.47
10 - 24AED 3,052.98
25 - 49AED 2,972.60
50+AED 2,919.58

Technical Document

Specifications

Brand

COTEK

Output Voltage

30V dc

Output Current

50A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

127mm

Width

63.5mm

Depth

280mm

Efficiency

92%

Minimum Temperature

-20°C

Weight

2.6kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

1500W Switch Mode Power Supply Programmable Single Output AE-1500 Series

The Cotek AE-1500 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-1500 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
1500W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek