Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

COTEK Switching Power Supply, AE-800-24, 24V dc, 33.5A, 804W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 818-7366Brand: COTEKManufacturers Part No.: AE-800-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

COTEK

Output Voltage

24V dc

Output Current

33.5A

Power Rating

804W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

127mm

Width

41mm

Depth

249mm

Efficiency

92%

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

1.7kg

Country of Origin

China

Product details

800W Switch Mode Power Supply Programmable Single Output AE-800 Series

The Cotek AE-800 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-800 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
800W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

Certified EN 62368-1; UL62368-1
EMC conducted emissions Certified EN 55032

Switch Mode - Cotek

Stock information temporarily unavailable.

AED 1,751.19

AED 1,751.19 Each (ex VAT)

AED 1,838.75

AED 1,838.75 Each (inc. VAT)

COTEK Switching Power Supply, AE-800-24, 24V dc, 33.5A, 804W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

AED 1,751.19

AED 1,751.19 Each (ex VAT)

AED 1,838.75

AED 1,838.75 Each (inc. VAT)

COTEK Switching Power Supply, AE-800-24, 24V dc, 33.5A, 804W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,751.19
5 - 9AED 1,698.69
10 - 24AED 1,646.14
25 - 49AED 1,612.28
50+AED 1,583.72

Technical Document

Specifications

Brand

COTEK

Output Voltage

24V dc

Output Current

33.5A

Power Rating

804W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

127mm

Width

41mm

Depth

249mm

Efficiency

92%

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

1.7kg

Country of Origin

China

Product details

800W Switch Mode Power Supply Programmable Single Output AE-800 Series

The Cotek AE-800 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-800 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
800W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

Certified EN 62368-1; UL62368-1
EMC conducted emissions Certified EN 55032

Switch Mode - Cotek