Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam 102mm x 12mm Paint Roller (Long Pile)

RS Stock No.: 315-2312Brand: CottamIMPA: 510452
brand-logo
View all in Paint Rollers & Paint Trays

Technical Document

Specifications

Brand

Cottam

Type

Roller

Roller Diameter

12mm

Width

102mm

Pile Length

Long

Product details

Mini Rollers

A short 4in. roller handle and rollers for painting small areas and edge work.

Medium pile for emulsion paints on smooth and semi-smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Velour for gloss and eggshell paints on smooth surfaces
Suitable for oil based paint
Dimensions: 4 inch x 4mm Pile

You may be interested in
RS PRO x 102mm Paint Roller (Medium Pile)
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 72.62

AED 7.262 Each (In a Pack of 10) (ex VAT)

AED 76.25

AED 7.625 Each (In a Pack of 10) (inc. VAT)

Cottam 102mm x 12mm Paint Roller (Long Pile)

AED 72.62

AED 7.262 Each (In a Pack of 10) (ex VAT)

AED 76.25

AED 7.625 Each (In a Pack of 10) (inc. VAT)

Cottam 102mm x 12mm Paint Roller (Long Pile)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO x 102mm Paint Roller (Medium Pile)
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Cottam

Type

Roller

Roller Diameter

12mm

Width

102mm

Pile Length

Long

Product details

Mini Rollers

A short 4in. roller handle and rollers for painting small areas and edge work.

Medium pile for emulsion paints on smooth and semi-smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Velour for gloss and eggshell paints on smooth surfaces
Suitable for oil based paint
Dimensions: 4 inch x 4mm Pile

You may be interested in
RS PRO x 102mm Paint Roller (Medium Pile)
P.O.A.Each (In a Pack of 10) (ex VAT)