Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam 37mm Steel Wire Brush, For Engineering, General Cleaning, Rust Remover

RS Stock No.: 822-608Brand: Cottam
brand-logo
View all in Wire Brushes

Technical Document

Specifications

Brand

Cottam

Brush Type

Heavy Duty Brush

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Steel

Bristle Length

37mm

Brush Diameter or Width

24mm

Brush Depth

275mm

Number of Rows

3

Colour

Purple

Product details

Cottam Wire Brushes

Cottam range of high quality brass and steel wire hand brushes with either 3 or 4 rows of bristles. Wire brushes are essential hand tools for any tradesman, workshop, garage or metal fabrication application for general cleaning and rust removal.

Options include:
822-608 - 3 row steel wire brush, plastic handle
822-614 - 4 row steel wire brush, wooden handle
822-636 - 4 row brass wire brush, plastic handle
822-642 - 3 row stainless steel wire brush, plastic handle
822-658 - 4 row stainless steel wire brush, plastic handle

Features and Benefits:

High quality brushes
Heavy duty steel wire brushes to BS2939
Heavy duty brass wire brushes to BS2873 - non-sparking
Stainless steel brushes are rust and corrosion resistant
Choice of handle - plastic or wooden
Safely enclosed -protects the wires and hands

Typical Applications:

Wire brass and steel hand brushes can be used in a range of applications such as within engineering for rust removal and debris cleaning. Non-sparking brass bristles are also available for safe working in dangerous environments such as gas work and underground works. These brushes can be used in the following areas:
Engineering
General Cleaning
Rust removal
Preparing surfaces prior to painting or welding

FAQs
Where can I use a wire brush?
A wire hand brush is a versatile tool and are ideal for heavy duty deburring and cleaning. These brushes can remove old finishes such as paint and other coatings and for cleaning and removing stubborn dirt and debris.

Brass is a soft pliable material which makes this type of brush particularly suited to jobs where marking, damage or sparks need to be avoided (822-636). Brass wire brushes are suitable for hazardous environments as they will not spark when struck against metal. Ideal for cleaning electrodes on spark plugs, battery terminals, engine parts and paint removal.

Steel wire is most appropriate for work on steel and iron, but may also be used on wood, brass, aluminium and copper.

You may be interested in
Stock information temporarily unavailable.

AED 31.35

AED 31.35 Each (ex VAT)

AED 32.92

AED 32.92 Each (inc. VAT)

Cottam 37mm Steel Wire Brush, For Engineering, General Cleaning, Rust Remover

AED 31.35

AED 31.35 Each (ex VAT)

AED 32.92

AED 32.92 Each (inc. VAT)

Cottam 37mm Steel Wire Brush, For Engineering, General Cleaning, Rust Remover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cottam

Brush Type

Heavy Duty Brush

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Steel

Bristle Length

37mm

Brush Diameter or Width

24mm

Brush Depth

275mm

Number of Rows

3

Colour

Purple

Product details

Cottam Wire Brushes

Cottam range of high quality brass and steel wire hand brushes with either 3 or 4 rows of bristles. Wire brushes are essential hand tools for any tradesman, workshop, garage or metal fabrication application for general cleaning and rust removal.

Options include:
822-608 - 3 row steel wire brush, plastic handle
822-614 - 4 row steel wire brush, wooden handle
822-636 - 4 row brass wire brush, plastic handle
822-642 - 3 row stainless steel wire brush, plastic handle
822-658 - 4 row stainless steel wire brush, plastic handle

Features and Benefits:

High quality brushes
Heavy duty steel wire brushes to BS2939
Heavy duty brass wire brushes to BS2873 - non-sparking
Stainless steel brushes are rust and corrosion resistant
Choice of handle - plastic or wooden
Safely enclosed -protects the wires and hands

Typical Applications:

Wire brass and steel hand brushes can be used in a range of applications such as within engineering for rust removal and debris cleaning. Non-sparking brass bristles are also available for safe working in dangerous environments such as gas work and underground works. These brushes can be used in the following areas:
Engineering
General Cleaning
Rust removal
Preparing surfaces prior to painting or welding

FAQs
Where can I use a wire brush?
A wire hand brush is a versatile tool and are ideal for heavy duty deburring and cleaning. These brushes can remove old finishes such as paint and other coatings and for cleaning and removing stubborn dirt and debris.

Brass is a soft pliable material which makes this type of brush particularly suited to jobs where marking, damage or sparks need to be avoided (822-636). Brass wire brushes are suitable for hazardous environments as they will not spark when struck against metal. Ideal for cleaning electrodes on spark plugs, battery terminals, engine parts and paint removal.

Steel wire is most appropriate for work on steel and iron, but may also be used on wood, brass, aluminium and copper.

You may be interested in