Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam Thin 19mm Paint Brush with Round Bristles

RS Stock No.: 134-7412Brand: CottamIMPA: 510135
brand-logo
View all in Paint Brushes

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Round

Artist Brush Number

12

Brush Diameter or Width

19mm

Angled

No

Country of Origin

China

Product details

RS Pro Plastic Handle Brushes

The RS Pro plastic handled sash paint brushes have pure, rounded bristles.

Features and Benefits

• No metal content
• Resin bonded bristles
• Easy to clean
• Easy to use

You may be interested in
Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 116.90

AED 11.69 Each (In a Pack of 10) (ex VAT)

AED 122.75

AED 12.275 Each (In a Pack of 10) (inc. VAT)

Cottam Thin 19mm Paint Brush with Round Bristles

AED 116.90

AED 11.69 Each (In a Pack of 10) (ex VAT)

AED 122.75

AED 12.275 Each (In a Pack of 10) (inc. VAT)

Cottam Thin 19mm Paint Brush with Round Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Round

Artist Brush Number

12

Brush Diameter or Width

19mm

Angled

No

Country of Origin

China

Product details

RS Pro Plastic Handle Brushes

The RS Pro plastic handled sash paint brushes have pure, rounded bristles.

Features and Benefits

• No metal content
• Resin bonded bristles
• Easy to clean
• Easy to use

You may be interested in
Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)