Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam Thin 19mm Paint Brush with Round Bristles

RS Stock No.: 134-7414Brand: CottamIMPA: 510135
brand-logo
View all in Paint Brushes

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Round

Artist Brush Number

12

Brush Diameter or Width

19mm

Angled

No

Country of Origin

China

Product details

Wooden Handle Brushes

Brushes with nylon and pure bristles and hard fibre composite wooden handles.

Applications include: general dustings, cleaning, marking
Use with: IPA, trichloroethane, other cleaning solvents

You may be interested in
Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Cleaning Brush, 28mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Glue Brush, 16mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Glue Brush, 22mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 163.26

AED 16.326 Each (In a Pack of 10) (ex VAT)

AED 171.42

AED 17.142 Each (In a Pack of 10) (inc. VAT)

Cottam Thin 19mm Paint Brush with Round Bristles

AED 163.26

AED 16.326 Each (In a Pack of 10) (ex VAT)

AED 171.42

AED 17.142 Each (In a Pack of 10) (inc. VAT)

Cottam Thin 19mm Paint Brush with Round Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Cleaning Brush, 28mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Glue Brush, 16mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Glue Brush, 22mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Round

Artist Brush Number

12

Brush Diameter or Width

19mm

Angled

No

Country of Origin

China

Product details

Wooden Handle Brushes

Brushes with nylon and pure bristles and hard fibre composite wooden handles.

Applications include: general dustings, cleaning, marking
Use with: IPA, trichloroethane, other cleaning solvents

You may be interested in
Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Cleaning Brush, 28mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Glue Brush, 16mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)
Pure Grey Adhesive Glue Brush, 22mm Bristle Width
P.O.A.Each (In a Pack of 5) (ex VAT)