Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam Thin 19mm Synthetic Paint Brush Set with Flat Bristles

RS Stock No.: 315-2154Brand: Cottam
brand-logo
View all in Paint Brushes

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Synthetic

Artist Brush Number

10

Brush Diameter or Width

19mm

Angled

No

Country of Origin

United Kingdom

Product details

Fitch Paint Brushes - Flat

Wooden handle white bristle flat fitch brushes for detailed work.

You may be interested in
Cottam Thin 9.5mm Synthetic Paint Brush with Flat Bristles
AED 6.982Each (In a Pack of 5) (ex VAT)
Cottam Thin 22mm Synthetic Paint Brush Set with Flat Bristles
AED 18.218Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 67.25

AED 13.45 Each (In a Pack of 5) (ex VAT)

AED 70.61

AED 14.122 Each (In a Pack of 5) (inc. VAT)

Cottam Thin 19mm Synthetic Paint Brush Set with Flat Bristles

AED 67.25

AED 13.45 Each (In a Pack of 5) (ex VAT)

AED 70.61

AED 14.122 Each (In a Pack of 5) (inc. VAT)

Cottam Thin 19mm Synthetic Paint Brush Set with Flat Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 25AED 13.45AED 67.25
30 - 70AED 12.95AED 64.75
75+AED 12.65AED 63.25
You may be interested in
Cottam Thin 9.5mm Synthetic Paint Brush with Flat Bristles
AED 6.982Each (In a Pack of 5) (ex VAT)
Cottam Thin 22mm Synthetic Paint Brush Set with Flat Bristles
AED 18.218Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Synthetic

Artist Brush Number

10

Brush Diameter or Width

19mm

Angled

No

Country of Origin

United Kingdom

Product details

Fitch Paint Brushes - Flat

Wooden handle white bristle flat fitch brushes for detailed work.

You may be interested in
Cottam Thin 9.5mm Synthetic Paint Brush with Flat Bristles
AED 6.982Each (In a Pack of 5) (ex VAT)
Cottam Thin 22mm Synthetic Paint Brush Set with Flat Bristles
AED 18.218Each (In a Pack of 5) (ex VAT)