Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam Thin 9.5mm Synthetic Paint Brush with Flat Bristles

RS Stock No.: 315-2132Brand: CottamIMPA: 510185
brand-logo
View all in Paint Brushes

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Synthetic

Artist Brush Number

6

Brush Diameter or Width

9.5mm

Angled

No

Country of Origin

United Kingdom

Product details

Fitch Paint Brushes - Flat

Wooden handle white bristle flat fitch brushes for detailed work.

You may be interested in
Stock information temporarily unavailable.

AED 34.91

AED 6.982 Each (In a Pack of 5) (ex VAT)

AED 36.66

AED 7.331 Each (In a Pack of 5) (inc. VAT)

Cottam Thin 9.5mm Synthetic Paint Brush with Flat Bristles

AED 34.91

AED 6.982 Each (In a Pack of 5) (ex VAT)

AED 36.66

AED 7.331 Each (In a Pack of 5) (inc. VAT)

Cottam Thin 9.5mm Synthetic Paint Brush with Flat Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 25AED 6.982AED 34.91
30 - 70AED 6.668AED 33.34
75+AED 6.562AED 32.81
You may be interested in

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Synthetic

Artist Brush Number

6

Brush Diameter or Width

9.5mm

Angled

No

Country of Origin

United Kingdom

Product details

Fitch Paint Brushes - Flat

Wooden handle white bristle flat fitch brushes for detailed work.

You may be interested in