Technical Document
Specifications
Brand
CoverguardGender
Unisex
Colour
Black/Blue
Style
Trousers
Waist Size Imperial
26.8 → 29.5in
Waist Size Metric
68 → 75cm
Material
Cotton, Elastane, Polyester
Series
TELICA II
Material Properties
Stretchy
Country of Origin
China
AED 260.49
AED 260.49 Each (ex VAT)
AED 273.51
AED 273.51 Each (inc. VAT)
1
AED 260.49
AED 260.49 Each (ex VAT)
AED 273.51
AED 273.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoverguardGender
Unisex
Colour
Black/Blue
Style
Trousers
Waist Size Imperial
26.8 → 29.5in
Waist Size Metric
68 → 75cm
Material
Cotton, Elastane, Polyester
Series
TELICA II
Material Properties
Stretchy
Country of Origin
China