Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coverguard TELICA Denim Trousers Stretchy 36.2 → 39in W

RS Stock No.: 149-958Brand: CoverguardManufacturers Part No.: 5TLP42000L
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Denim

Style

Trousers

Waist Size Imperial

36.2 → 39in

Waist Size Metric

92 → 99cm

Material

Cotton, Elastane, Polyester

Series

TELICA

Material Properties

Stretchy

Country of Origin

China

Stock information temporarily unavailable.

AED 264.60

AED 264.60 Each (ex VAT)

AED 277.83

AED 277.83 Each (inc. VAT)

Coverguard TELICA Denim Trousers Stretchy 36.2 → 39in W

AED 264.60

AED 264.60 Each (ex VAT)

AED 277.83

AED 277.83 Each (inc. VAT)

Coverguard TELICA Denim Trousers Stretchy 36.2 → 39in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Denim

Style

Trousers

Waist Size Imperial

36.2 → 39in

Waist Size Metric

92 → 99cm

Material

Cotton, Elastane, Polyester

Series

TELICA

Material Properties

Stretchy

Country of Origin

China