Technical Document
Specifications
Brand
CoverguardGender
Unisex
Colour
Denim
Style
Trousers
Waist Size Imperial
45.7 → 48.4in
Waist Size Metric
116 → 123cm
Material
Cotton, Elastane, Polyester
Series
TELICA
Material Properties
Stretchy
Country of Origin
China
AED 252.65
AED 252.65 Each (ex VAT)
AED 265.28
AED 265.28 Each (inc. VAT)
1
AED 252.65
AED 252.65 Each (ex VAT)
AED 265.28
AED 265.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoverguardGender
Unisex
Colour
Denim
Style
Trousers
Waist Size Imperial
45.7 → 48.4in
Waist Size Metric
116 → 123cm
Material
Cotton, Elastane, Polyester
Series
TELICA
Material Properties
Stretchy
Country of Origin
China