Crabtree Distribution Board, 4 Way, 200 A

RS Stock No.: 184-6302Brand: CrabtreeManufacturers Part No.: RS/1604/0B
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Number of Outgoing Ways

4

Maximum Current

200 A

You may be interested in
ABB 1 Phase Distribution Board, 4 Way, 250 A
AED 2,167.90Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Crabtree Distribution Board, 4 Way, 200 A

P.O.A.

Crabtree Distribution Board, 4 Way, 200 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB 1 Phase Distribution Board, 4 Way, 250 A
AED 2,167.90Each (ex VAT)

Technical Document

Specifications

Number of Outgoing Ways

4

Maximum Current

200 A

You may be interested in
ABB 1 Phase Distribution Board, 4 Way, 250 A
AED 2,167.90Each (ex VAT)