Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grey 2 Gang Blanking Plate, Metal Surface Mount

RS Stock No.: 487-766Brand: CrabtreeManufacturers Part No.: RS/3809BG
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Colour

Grey

Colour

Grey

Material

Metal

Material

Metal

Mounting Style

Surface Mount

Mounting Style

Surface Mount

Number of Gangs

2

Number of Gangs

2

Product details

Capital Metalclad

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Grey 2 Gang Blanking Plate, Metal Surface Mount

P.O.A.

Grey 2 Gang Blanking Plate, Metal Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Colour

Grey

Material

Metal

Material

Metal

Mounting Style

Surface Mount

Mounting Style

Surface Mount

Number of Gangs

2

Number of Gangs

2

Product details

Capital Metalclad

You may be interested in