Technical Document
Specifications
Brand
CrabtreeNumber of Gangs
2
Colour
White
Socket Type
BS 1363
Mounting Style
Flush Mount
Current Rating
13A
Material
Plastic
Colour Family
White
You may be interested in
MK Electric Logic Plus White 2 Gang Plug Socket, 13A, Type G - British, Indoor UseBrand: MK Electric
AED 79.77Each (ex VAT)
P.O.A.
Crabtree White 2 Gang Power Socket, 13A, BS 1363
1
P.O.A.
Crabtree White 2 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
MK Electric Logic Plus White 2 Gang Plug Socket, 13A, Type G - British, Indoor UseBrand: MK Electric
AED 79.77Each (ex VAT)
Technical Document
Specifications
Brand
CrabtreeNumber of Gangs
2
Colour
White
Socket Type
BS 1363
Mounting Style
Flush Mount
Current Rating
13A
Material
Plastic
Colour Family
White
You may be interested in
MK Electric Logic Plus White 2 Gang Plug Socket, 13A, Type G - British, Indoor UseBrand: MK Electric
AED 79.77Each (ex VAT)