Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott 2 Pole Isolator Switch - 25A Maximum Current

RS Stock No.: 254-8889Brand: Craig & DerricottManufacturers Part No.: EDKP253CO
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

2

Maximum Current

25A

Series

EDKP

Range

253

Normal State Configuration

1NC/1NO

Enclosed/Not Enclosed

Enclosed

Throw Configuration

DP

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 361.17

AED 361.17 Each (ex VAT)

AED 379.23

AED 379.23 Each (inc. VAT)

Craig & Derricott 2 Pole Isolator Switch - 25A Maximum Current

AED 361.17

AED 361.17 Each (ex VAT)

AED 379.23

AED 379.23 Each (inc. VAT)

Craig & Derricott 2 Pole Isolator Switch - 25A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2

Maximum Current

25A

Series

EDKP

Range

253

Normal State Configuration

1NC/1NO

Enclosed/Not Enclosed

Enclosed

Throw Configuration

DP

Country of Origin

United Kingdom