Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
32A
Series
F400DDR
Range
323
Normal State Configuration
1NO/1NC
Throw Configuration
3P
Country of Origin
United Kingdom
You may be interested in
Craig & Derricott 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65Brand: Craig & Derricott
AED 1,145.15Each (ex VAT)
Stock information temporarily unavailable.
AED 1,966.58
AED 1,966.58 Each (ex VAT)
AED 2,064.91
AED 2,064.91 Each (inc. VAT)
Craig & Derricott 3P Pole Isolator Switch - 32A Maximum Current
1
AED 1,966.58
AED 1,966.58 Each (ex VAT)
AED 2,064.91
AED 2,064.91 Each (inc. VAT)
Craig & Derricott 3P Pole Isolator Switch - 32A Maximum Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Craig & Derricott 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65Brand: Craig & Derricott
AED 1,145.15Each (ex VAT)
Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
32A
Series
F400DDR
Range
323
Normal State Configuration
1NO/1NC
Throw Configuration
3P
Country of Origin
United Kingdom
You may be interested in
Craig & Derricott 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65Brand: Craig & Derricott
AED 1,145.15Each (ex VAT)