Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 10kW Power Rating, IP65

RS Stock No.: 619-4820Brand: Craig & DerricottManufacturers Part No.: FSDMR0203EB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

10kW

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Switch Rating

50kA

Length

140mm

Width

108mm

Depth

108.93mm

Maximum Operating Temperature

+400°C

Terminal Type

Solder Tag

Country of Origin

United Kingdom

Product details

Fire Rated Disconnector 20A

Sheet steel enclosure supplied with external bracket, security type lid fixing screws and finished in a red paint
Padlocking in either the 'OFF' or 'ON' positions
Neutral and earth terminals
Ingress protection to IP65
2 x M20 entries
Will maintain supply for five hours at 300°C
Designed for situations where continuity of supply is essential to roof fans, which prevent the build up of smoke and fumes in the event of a fire

You may be interested in

AED 1,279.90

AED 1,279.90 Each (ex VAT)

AED 1,343.89

AED 1,343.89 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 10kW Power Rating, IP65

AED 1,279.90

AED 1,279.90 Each (ex VAT)

AED 1,343.89

AED 1,343.89 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 10kW Power Rating, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 1,279.90
5 - 9AED 1,240.26
10+AED 1,203.35
You may be interested in

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

10kW

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Switch Rating

50kA

Length

140mm

Width

108mm

Depth

108.93mm

Maximum Operating Temperature

+400°C

Terminal Type

Solder Tag

Country of Origin

United Kingdom

Product details

Fire Rated Disconnector 20A

Sheet steel enclosure supplied with external bracket, security type lid fixing screws and finished in a red paint
Padlocking in either the 'OFF' or 'ON' positions
Neutral and earth terminals
Ingress protection to IP65
2 x M20 entries
Will maintain supply for five hours at 300°C
Designed for situations where continuity of supply is essential to roof fans, which prevent the build up of smoke and fumes in the event of a fire

You may be interested in