Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott GWN Rope Pull Switch, 100m, 2NO/2NC, Straight

RS Stock No.: 198-7380Brand: Craig & DerricottManufacturers Part No.: GWN2
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

100m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

4P

Series

GWN

Length

214.5mm

Width

100mm

Depth

99.5mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

415V

Maximum DC Voltage

24V

Dimensions

214.5 x 100 x 99.5mm

Maximum Current

6A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

GWN Series, Grab Wire

Designed to offer grabwire switch protection for personnel working in close proximity to conveyors or rotating and moving machines in various environments
Typical applications: - conveyors, assembly lines, transfer lines, packaging machinery, process equipment
Grabwire switches are a convenient way of installing two-rope pull switches on a long rope run, with common wiring and two heads
When the units are correctly installed and set, the system switching contacts are closed allowing the system to operate
If the grabwire is pulled the switch contacts will open, providing operator safety. Whether the grabwire has been pulled, gone slack or been broken, it can only be started by manually resetting the switch unit
100M max span, each side
Ingress protection to IP65 as standard
Sealed M20 cable entries
Safety and auxiliary contacts as standard 2N/C + 1N/O
To comply with BS 5304 switch units should be fitted at each end of the grabwire
To complete an installation a connection kit is required, containing the wire rope, instruction leaflet and all other necessary elements
Please order the appropriate kit for length for your installation from the RS Rope kits for grabwire switches
Standards & Approvals BS EN 60947-5-1, BS EN 60947-5-5, BS 5304

You may be interested in
Stock information temporarily unavailable.

AED 1,822.69

AED 1,822.69 Each (ex VAT)

AED 1,913.82

AED 1,913.82 Each (inc. VAT)

Craig & Derricott GWN Rope Pull Switch, 100m, 2NO/2NC, Straight

AED 1,822.69

AED 1,822.69 Each (ex VAT)

AED 1,913.82

AED 1,913.82 Each (inc. VAT)

Craig & Derricott GWN Rope Pull Switch, 100m, 2NO/2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

100m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

4P

Series

GWN

Length

214.5mm

Width

100mm

Depth

99.5mm

Housing Material

Die Cast Aluminium

Maximum AC Voltage

415V

Maximum DC Voltage

24V

Dimensions

214.5 x 100 x 99.5mm

Maximum Current

6A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

GWN Series, Grab Wire

Designed to offer grabwire switch protection for personnel working in close proximity to conveyors or rotating and moving machines in various environments
Typical applications: - conveyors, assembly lines, transfer lines, packaging machinery, process equipment
Grabwire switches are a convenient way of installing two-rope pull switches on a long rope run, with common wiring and two heads
When the units are correctly installed and set, the system switching contacts are closed allowing the system to operate
If the grabwire is pulled the switch contacts will open, providing operator safety. Whether the grabwire has been pulled, gone slack or been broken, it can only be started by manually resetting the switch unit
100M max span, each side
Ingress protection to IP65 as standard
Sealed M20 cable entries
Safety and auxiliary contacts as standard 2N/C + 1N/O
To comply with BS 5304 switch units should be fitted at each end of the grabwire
To complete an installation a connection kit is required, containing the wire rope, instruction leaflet and all other necessary elements
Please order the appropriate kit for length for your installation from the RS Rope kits for grabwire switches
Standards & Approvals BS EN 60947-5-1, BS EN 60947-5-5, BS 5304

You may be interested in