Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott 3 Pole Isolator Switch - 32A Maximum Current

RS Stock No.: 254-8938Brand: Craig & DerricottManufacturers Part No.: PVP322
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3

Maximum Current

32A

Range

322

Normal State Configuration

1NC/1NO

Series

PVP

Enclosed/Not Enclosed

Enclosed

Throw Configuration

3P

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 454.44

AED 454.44 Each (ex VAT)

AED 477.16

AED 477.16 Each (inc. VAT)

Craig & Derricott 3 Pole Isolator Switch - 32A Maximum Current

AED 454.44

AED 454.44 Each (ex VAT)

AED 477.16

AED 477.16 Each (inc. VAT)

Craig & Derricott 3 Pole Isolator Switch - 32A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Maximum Current

32A

Range

322

Normal State Configuration

1NC/1NO

Series

PVP

Enclosed/Not Enclosed

Enclosed

Throw Configuration

3P

Country of Origin

United Kingdom