Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
20A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO/3NC
Switch Rating
6kV
Length
110mm
Width
110mm
Depth
130mm
Terminal Type
Screw
Throw Configuration
Double
You may be interested in

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65Brand: Craig & Derricott
AED 956.80Each (ex VAT)
Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66Brand: Craig & Derricott
AED 1,051.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65
1
P.O.A.
Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65Brand: Craig & Derricott
AED 956.80Each (ex VAT)
Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66Brand: Craig & Derricott
AED 1,051.62Each (ex VAT)
Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
20A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO/3NC
Switch Rating
6kV
Length
110mm
Width
110mm
Depth
130mm
Terminal Type
Screw
Throw Configuration
Double
You may be interested in

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65Brand: Craig & Derricott
AED 956.80Each (ex VAT)
Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66Brand: Craig & Derricott
AED 1,051.62Each (ex VAT)