Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 714-1763Brand: Craig & DerricottManufacturers Part No.: SCODP203
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO/3NC

Switch Rating

6kV

Length

135mm

Width

100mm

Depth

95mm

Throw Configuration

Double

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

Polycarbonate Switch Disconnector (On-load Isolator)

High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

Stock information temporarily unavailable.

AED 911.24

AED 911.24 Each (ex VAT)

AED 956.80

AED 956.80 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

AED 911.24

AED 911.24 Each (ex VAT)

AED 956.80

AED 956.80 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO/3NC

Switch Rating

6kV

Length

135mm

Width

100mm

Depth

95mm

Throw Configuration

Double

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

Polycarbonate Switch Disconnector (On-load Isolator)

High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)