Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
125A
IP Rating
IP65
Power Rating
63kW
Voltage Rating
415V
Accepts Padlocks
Yes
Handle Colour
Black
Auxiliary Contacts Available
Yes
Switch Rating
2.8kA
Length
108mm
Width
122mm
Depth
90mm
Country of Origin
United Kingdom
Product details
I-Switch ISDC Compact Panel Isolators
Door interlock handles with override facility
DIN rail or base plate mouting
Add-on auxiliary/neutral blocks
The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.
AED 837.85
AED 837.85 Each (ex VAT)
AED 879.74
AED 879.74 Each (inc. VAT)
1
AED 837.85
AED 837.85 Each (ex VAT)
AED 879.74
AED 879.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 837.85 |
5 - 9 | AED 813.64 |
10+ | AED 792.54 |
Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
125A
IP Rating
IP65
Power Rating
63kW
Voltage Rating
415V
Accepts Padlocks
Yes
Handle Colour
Black
Auxiliary Contacts Available
Yes
Switch Rating
2.8kA
Length
108mm
Width
122mm
Depth
90mm
Country of Origin
United Kingdom
Product details
I-Switch ISDC Compact Panel Isolators
Door interlock handles with override facility
DIN rail or base plate mouting
Add-on auxiliary/neutral blocks
The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.