Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott Momentary (Start), Pull to Reset (Stop) Push Button Control Station - SPDT, Die Cast Aluminium,

RS Stock No.: 310-3966Brand: Craig & DerricottManufacturers Part No.: SSTH/GS/P/F3/MG/CO
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

i-push

Push Button Colour

Green, Red

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Die Cast Aluminium

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Momentary (Start), Pull to Reset (Stop)

Length

167mm

Width

100mm

Depth

155mm

Maximum AC Voltage

690V

Maximum Current

16A

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

Aluminium Enclosed Pushbutton Stations

Pull to reset push buttons all with coverable flaps to prevent inadvertent reset
Heavy duty die-cast aluminium enclosure
Suitable for indoor or outdoor applications
Stock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, padlock holes 2x14mm allow several padlocks to be fitted
Ingress protection to IP65
1 x M20 tapped conduit entry
Screw terminal, block type contacts cable size 2x2.5mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5

Stock information temporarily unavailable.

AED 1,601.25

AED 1,601.25 Each (ex VAT)

AED 1,681.31

AED 1,681.31 Each (inc. VAT)

Craig & Derricott Momentary (Start), Pull to Reset (Stop) Push Button Control Station - SPDT, Die Cast Aluminium,

AED 1,601.25

AED 1,601.25 Each (ex VAT)

AED 1,681.31

AED 1,681.31 Each (inc. VAT)

Craig & Derricott Momentary (Start), Pull to Reset (Stop) Push Button Control Station - SPDT, Die Cast Aluminium,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

i-push

Push Button Colour

Green, Red

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Die Cast Aluminium

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Momentary (Start), Pull to Reset (Stop)

Length

167mm

Width

100mm

Depth

155mm

Maximum AC Voltage

690V

Maximum Current

16A

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

Aluminium Enclosed Pushbutton Stations

Pull to reset push buttons all with coverable flaps to prevent inadvertent reset
Heavy duty die-cast aluminium enclosure
Suitable for indoor or outdoor applications
Stock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, padlock holes 2x14mm allow several padlocks to be fitted
Ingress protection to IP65
1 x M20 tapped conduit entry
Screw terminal, block type contacts cable size 2x2.5mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5