Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

CRC 500 ml Silicone Mould Release Agent +150°C

RS Stock No.: 213-1654Brand: CRCManufacturers Part No.: 32960
brand-logo
View all in Mould Release Agents

Technical Document

Specifications

Brand

CRC

Package Size

500 ml

Base Material

Silicone

Maximum Operating Temperature

+150°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

CRC 500 ml Silicone Mould Release Agent +150°C

P.O.A.

CRC 500 ml Silicone Mould Release Agent +150°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 39P.O.A.
40+P.O.A.

Technical Document

Specifications

Brand

CRC

Package Size

500 ml

Base Material

Silicone

Maximum Operating Temperature

+150°C

Country of Origin

Bulgaria