Technical Document
Specifications
Brand
CRCFlow Rate
1080L/h
Capacity
95L
Maximum Load
225kg
Operating Temperature
40 → 46°C
Depth
1.991m
Height
35.5mm
Width
40mm
Type
Washer
Model Number
Signature
Country of Origin
United States
AED 12,692.10
AED 12,692.10 Each (ex VAT)
AED 13,326.70
AED 13,326.70 Each (inc. VAT)
1
AED 12,692.10
AED 12,692.10 Each (ex VAT)
AED 13,326.70
AED 13,326.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CRCFlow Rate
1080L/h
Capacity
95L
Maximum Load
225kg
Operating Temperature
40 → 46°C
Depth
1.991m
Height
35.5mm
Width
40mm
Type
Washer
Model Number
Signature
Country of Origin
United States