CREALITY ENDER-3 S1 PRO 3D Printer Kit
Technical Document
Specifications
Brand
CREALITYTechnology
FFF
Build Volume
220 x 220 x 270mm
Model
ENDER-3 S1 PRO
Multi Material Printing
Yes
Dimensions L x W x H
455 x 490 x 625mm
Country of Origin
China
AED 3,002.76
AED 3,002.76 Each (ex VAT)
AED 3,152.90
AED 3,152.90 Each (inc. VAT)
1
AED 3,002.76
AED 3,002.76 Each (ex VAT)
AED 3,152.90
AED 3,152.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CREALITYTechnology
FFF
Build Volume
220 x 220 x 270mm
Model
ENDER-3 S1 PRO
Multi Material Printing
Yes
Dimensions L x W x H
455 x 490 x 625mm
Country of Origin
China