Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Creda 40W Tubular Heater, Floor Mounted, Wall Mounted

RS Stock No.: 815-9298Brand: CredaManufacturers Part No.: COT1
brand-logo

Technical Document

Specifications

Brand

Creda

Heat Type

Convection

Control Type

Thermostat

Maximum Output Power

40W

Mounting

Floor Mounted, Wall Mounted

Height

81mm

Depth

80mm

Dimensions

81 x 408 x 80mm

Width

408mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Creda 40W Tubular Heater, Floor Mounted, Wall Mounted

P.O.A.

Creda 40W Tubular Heater, Floor Mounted, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Creda

Heat Type

Convection

Control Type

Thermostat

Maximum Output Power

40W

Mounting

Floor Mounted, Wall Mounted

Height

81mm

Depth

80mm

Dimensions

81 x 408 x 80mm

Width

408mm

Country of Origin

China

You may be interested in