Cree LED2.6 V Red LED 5mm Through Hole, C503B-RCN-CW0Z0AA2

RS Stock No.: 810-6660Brand: Cree LEDManufacturers Part No.: C503B-RCN-CW0Z0AA2
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

630 nm

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

Stock information temporarily unavailable.

AED 36.75

AED 0.735 Each (In a Pack of 50) (ex VAT)

AED 38.59

AED 0.772 Each (In a Pack of 50) (inc. VAT)

Cree LED2.6 V Red LED 5mm Through Hole, C503B-RCN-CW0Z0AA2
Select packaging type

AED 36.75

AED 0.735 Each (In a Pack of 50) (ex VAT)

AED 38.59

AED 0.772 Each (In a Pack of 50) (inc. VAT)

Cree LED2.6 V Red LED 5mm Through Hole, C503B-RCN-CW0Z0AA2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.735AED 36.75
250 - 950AED 0.682AED 34.12
1000 - 2450AED 0.578AED 28.88
2500+AED 0.578AED 28.88

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

630 nm

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs