Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231

RS Stock No.: 842-7236Brand: Cree LEDManufacturers Part No.: C513A-WSN-CY0Z0231
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

55 °

Lens Shape

Round

Dimensions

5 (Dia.) x 7.6mm

Lens Colour

Clear

Colour Temperature

9000K

Country of Origin

China

Product details

Cree 5mm Round White LEDs

Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.

Cree - White LEDs

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
AED 1.048Each (In a Bag of 500) (ex VAT)
Cree4 V White LED 5mm Through Hole, C513A-WSN-CW0Y0231
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 30.19

AED 1.208 Each (In a Pack of 25) (ex VAT)

AED 31.70

AED 1.268 Each (In a Pack of 25) (inc. VAT)

Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
Select packaging type

AED 30.19

AED 1.208 Each (In a Pack of 25) (ex VAT)

AED 31.70

AED 1.268 Each (In a Pack of 25) (inc. VAT)

Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 1.208AED 30.19
125 - 475AED 1.05AED 26.25
500 - 1225AED 0.998AED 24.94
1250+AED 0.945AED 23.62
You may be interested in
Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
AED 1.048Each (In a Bag of 500) (ex VAT)
Cree4 V White LED 5mm Through Hole, C513A-WSN-CW0Y0231
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

55 °

Lens Shape

Round

Dimensions

5 (Dia.) x 7.6mm

Lens Colour

Clear

Colour Temperature

9000K

Country of Origin

China

Product details

Cree 5mm Round White LEDs

Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.

Cree - White LEDs

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
AED 1.048Each (In a Bag of 500) (ex VAT)
Cree4 V White LED 5mm Through Hole, C513A-WSN-CW0Y0231
P.O.A.Each (In a Pack of 25) (ex VAT)