Technical Document
Specifications
Brand
Cree LEDColour Temperature
4000K
Radiant Flux
10900mW
Series
XLamp CXA1304
Viewing Angle
115 °
LED Colours
White
Forward Voltage
9 V
Forward Current
1000mA
Dimensions
13.35 x 13.35 x 1.15mm
Product details
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.
85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
AED 18.48
AED 9.24 Each (In a Pack of 2) (ex VAT)
AED 19.40
AED 9.702 Each (In a Pack of 2) (inc. VAT)
2
AED 18.48
AED 9.24 Each (In a Pack of 2) (ex VAT)
AED 19.40
AED 9.702 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 9.24 | AED 18.48 |
10 - 38 | AED 8.872 | AED 17.74 |
40 - 98 | AED 8.40 | AED 16.80 |
100 - 198 | AED 8.032 | AED 16.06 |
200+ | AED 7.35 | AED 14.70 |
Technical Document
Specifications
Brand
Cree LEDColour Temperature
4000K
Radiant Flux
10900mW
Series
XLamp CXA1304
Viewing Angle
115 °
LED Colours
White
Forward Voltage
9 V
Forward Current
1000mA
Dimensions
13.35 x 13.35 x 1.15mm
Product details
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.
85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins