Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree LED CXA1507-0000-000N00G227G, CXA White CoB LED, 2700K 70CRI

RS Stock No.: 177-7294Brand: Cree LEDManufacturers Part No.: CXA1507-0000-000N00G227G
brand-logo
View all in COB LEDs

Technical Document

Specifications

Typical Luminous Flux

871 lm

Optical Source Diameter

8.9mm

Colour Temperature

2700K

Radiant Flux

14.8W

Series

CXA

Viewing Angle

115 °

Colour Rendering

70

LED Colours

White

Forward Voltage

36 V

Forward Current

375mA

Dimensions

15.85 x 15.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXA1507 Series LED Arrays

The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

Stock information temporarily unavailable.

AED 771.75

AED 7.718 Each (In a Tray of 100) (ex VAT)

AED 810.34

AED 8.104 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA1507-0000-000N00G227G, CXA White CoB LED, 2700K 70CRI

AED 771.75

AED 7.718 Each (In a Tray of 100) (ex VAT)

AED 810.34

AED 8.104 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA1507-0000-000N00G227G, CXA White CoB LED, 2700K 70CRI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Typical Luminous Flux

871 lm

Optical Source Diameter

8.9mm

Colour Temperature

2700K

Radiant Flux

14.8W

Series

CXA

Viewing Angle

115 °

Colour Rendering

70

LED Colours

White

Forward Voltage

36 V

Forward Current

375mA

Dimensions

15.85 x 15.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXA1507 Series LED Arrays

The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins