Cree LED CXB1304-0000-000C0UB230G, CXA2 White CoB LED, 3000K 90CRI

RS Stock No.: 884-7475Brand: Cree LEDManufacturers Part No.: CXB1304-0000-000C0UB230G
brand-logo
View all in COB LEDs

Technical Document

Specifications

Typical Luminous Flux

392 lm, 453 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB1304 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1304 Series COB LEDs:
6 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°

AED 21.84

AED 10.92 Each (In a Pack of 2) (ex VAT)

AED 22.93

AED 11.466 Each (In a Pack of 2) (inc. VAT)

Cree LED CXB1304-0000-000C0UB230G, CXA2 White CoB LED, 3000K 90CRI
Select packaging type

AED 21.84

AED 10.92 Each (In a Pack of 2) (ex VAT)

AED 22.93

AED 11.466 Each (In a Pack of 2) (inc. VAT)

Cree LED CXB1304-0000-000C0UB230G, CXA2 White CoB LED, 3000K 90CRI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8AED 10.92AED 21.84
10 - 38AED 10.658AED 21.32
40 - 98AED 10.29AED 20.58
100 - 198AED 10.08AED 20.16
200+AED 9.818AED 19.64

Technical Document

Specifications

Typical Luminous Flux

392 lm, 453 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB1304 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1304 Series COB LEDs:
6 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°