Cree LED CXB1816-0000-000N0UN430G, CXA2 White CoB LED, 3000K 90CRI

RS Stock No.: 884-7361Brand: Cree LEDManufacturers Part No.: CXB1816-0000-000N0UN430G
brand-logo
View all in COB LEDs

Technical Document

Specifications

Typical Luminous Flux

1750 lm, 1882 lm

Optical Source Diameter

12mm

Colour Temperature

3000K

Radiant Flux

34W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

LED Colour(s)

White

Forward Voltage

36 V

Forward Current

900mA

Dimensions

17.85 x 17.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB1816 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1816 Series COB LEDs:
12 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°

Stock information temporarily unavailable.

AED 36.75

AED 36.75 Each (ex VAT)

AED 38.59

AED 38.59 Each (inc. VAT)

Cree LED CXB1816-0000-000N0UN430G, CXA2 White CoB LED, 3000K 90CRI
Select packaging type

AED 36.75

AED 36.75 Each (ex VAT)

AED 38.59

AED 38.59 Each (inc. VAT)

Cree LED CXB1816-0000-000N0UN430G, CXA2 White CoB LED, 3000K 90CRI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Typical Luminous Flux

1750 lm, 1882 lm

Optical Source Diameter

12mm

Colour Temperature

3000K

Radiant Flux

34W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

LED Colour(s)

White

Forward Voltage

36 V

Forward Current

900mA

Dimensions

17.85 x 17.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB1816 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1816 Series COB LEDs:
12 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°