Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree LED CXB3590-0000-000N0HCB30G, CXA2 White CoB LED, 3000K 80CRI

RS Stock No.: 884-7387Brand: Cree LEDManufacturers Part No.: CXB3590-0000-000N0HCB30G
brand-logo
View all in COB LEDs

Technical Document

Specifications

Typical Luminous Flux

9967 lm, 12134 lm

Colour Temperature

3000K

Radiant Flux

137W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

36 V

Forward Current

2800mA, 3600mA

Dimensions

34.85 x 34.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB3590 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB3590 Series COB LEDs:
30 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°

Stock information temporarily unavailable.

AED 198.66

AED 198.66 Each (ex VAT)

AED 208.59

AED 208.59 Each (inc. VAT)

Cree LED CXB3590-0000-000N0HCB30G, CXA2 White CoB LED, 3000K 80CRI
Select packaging type

AED 198.66

AED 198.66 Each (ex VAT)

AED 208.59

AED 208.59 Each (inc. VAT)

Cree LED CXB3590-0000-000N0HCB30G, CXA2 White CoB LED, 3000K 80CRI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 198.66
5 - 9AED 181.18
10 - 24AED 172.04
25+AED 163.28

Technical Document

Specifications

Typical Luminous Flux

9967 lm, 12134 lm

Colour Temperature

3000K

Radiant Flux

137W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

36 V

Forward Current

2800mA, 3600mA

Dimensions

34.85 x 34.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB3590 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB3590 Series COB LEDs:
30 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°