Technical Document
Specifications
Brand
Cree LEDTypical Luminous Flux
12134 lm
Optical Source Diameter
30mm
Colour Temperature
3000K
Radiant Flux
137W
Series
CXA2
Viewing Angle
115 °
Colour Rendering
80
LED Colours
White
Forward Voltage
72 V
Forward Current
1800 mA, 3600 mA
Dimensions
34.85 x 34.85 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXB3590 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB3590 Series COB LEDs:
30 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
AED 7,016.62
AED 140.332 Each (In a Tray of 50) (ex VAT)
AED 7,367.45
AED 147.349 Each (In a Tray of 50) (inc. VAT)
50
AED 7,016.62
AED 140.332 Each (In a Tray of 50) (ex VAT)
AED 7,367.45
AED 147.349 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDTypical Luminous Flux
12134 lm
Optical Source Diameter
30mm
Colour Temperature
3000K
Radiant Flux
137W
Series
CXA2
Viewing Angle
115 °
Colour Rendering
80
LED Colours
White
Forward Voltage
72 V
Forward Current
1800 mA, 3600 mA
Dimensions
34.85 x 34.85 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXB3590 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB3590 Series COB LEDs:
30 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°