Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
1600mW
Number of Pins
4
Luminous Flux
18.1 lm
Lens Shape
Square
Dominant Wavelength
630 nm
Series
XLamp ML-E
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Visible Light LEDs, Cree Inc
AED 35.18
AED 3.518 Each (In a Pack of 10) (ex VAT)
AED 36.94
AED 3.694 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 35.18
AED 3.518 Each (In a Pack of 10) (ex VAT)
AED 36.94
AED 3.694 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 60 | AED 3.518 | AED 35.18 |
70 - 340 | AED 3.465 | AED 34.65 |
350 - 690 | AED 2.888 | AED 28.88 |
700+ | AED 2.782 | AED 27.82 |
Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
1600mW
Number of Pins
4
Luminous Flux
18.1 lm
Lens Shape
Square
Dominant Wavelength
630 nm
Series
XLamp ML-E
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package