Cree LED2.25 V Red LED SMD, XLamp XB-D XBDRED-00-0000-000000701

RS Stock No.: 919-9660Brand: Cree LEDManufacturers Part No.: XBDRED-00-0000-000000701
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

67.2 lm

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

2.45 x 2.45 x 1.84mm

Lens Colour

Clear

Series

XLamp XB-D

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

You may be interested in
Stock information temporarily unavailable.

AED 5,092.50

AED 5.092 Each (On a Reel of 1000) (ex VAT)

AED 5,347.12

AED 5.347 Each (On a Reel of 1000) (inc. VAT)

Cree LED2.25 V Red LED SMD, XLamp XB-D XBDRED-00-0000-000000701

AED 5,092.50

AED 5.092 Each (On a Reel of 1000) (ex VAT)

AED 5,347.12

AED 5.347 Each (On a Reel of 1000) (inc. VAT)

Cree LED2.25 V Red LED SMD, XLamp XB-D XBDRED-00-0000-000000701
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

67.2 lm

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

2.45 x 2.45 x 1.84mm

Lens Colour

Clear

Series

XLamp XB-D

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

You may be interested in