Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000U2051

RS Stock No.: 787-7131Brand: Cree LEDManufacturers Part No.: XMLBWT-00-0000-0000U2051
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

13000mW

Number of Pins

2

Luminous Flux

300 lm

Lens Shape

Round

Series

XLamp XM-L2

Dimensions

5 x 5 x 3mm

Lens Colour

Clear

Colour Temperature

6200K

Country of Origin

China

Product details

Cree XLamp XM-L2 LEDs

The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.

• 5050 package
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path

Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting

SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.

Cree - White LEDs

You may be interested in
Stock information temporarily unavailable.

AED 16.58

AED 16.58 Each (ex VAT)

AED 17.41

AED 17.41 Each (inc. VAT)

Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000U2051
Select packaging type

AED 16.58

AED 16.58 Each (ex VAT)

AED 17.41

AED 17.41 Each (inc. VAT)

Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000U2051
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

13000mW

Number of Pins

2

Luminous Flux

300 lm

Lens Shape

Round

Series

XLamp XM-L2

Dimensions

5 x 5 x 3mm

Lens Colour

Clear

Colour Temperature

6200K

Country of Origin

China

Product details

Cree XLamp XM-L2 LEDs

The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.

• 5050 package
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path

Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting

SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.

Cree - White LEDs

You may be interested in