Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree LED2.5 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00D50

RS Stock No.: 809-1723Brand: Cree LEDManufacturers Part No.: XPEBWT-L1-0000-00D50
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

107 lm

Lens Shape

Round

Colour Temperature

6200K

Series

XLamp XP-E2

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Cree LED2.5 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00D50
Select packaging type

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Cree LED2.5 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00D50
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

107 lm

Lens Shape

Round

Colour Temperature

6200K

Series

XLamp XP-E2

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc