Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Cree3 V White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00FE5

RS Stock No.: 725-0047Brand: CreeManufacturers Part No.: XPGWHT-01-0000-00FE5
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

122 lm

Lens Shape

Round

Series

XLamp XP-G

Dimensions

3.45 x 3.45 x 2mm

Lens Colour

Clear

Colour Temperature

4000K

Country of Origin

China

You may be interested in
Cree LED White LED 3535  SMD, XLamp XP-G XPGWHT-01-0000-00EE5
AED 6.489Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cree3 V White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00FE5
Select packaging type

P.O.A.

Cree3 V White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00FE5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cree LED White LED 3535  SMD, XLamp XP-G XPGWHT-01-0000-00EE5
AED 6.489Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

122 lm

Lens Shape

Round

Series

XLamp XP-G

Dimensions

3.45 x 3.45 x 2mm

Lens Colour

Clear

Colour Temperature

4000K

Country of Origin

China

You may be interested in
Cree LED White LED 3535  SMD, XLamp XP-G XPGWHT-01-0000-00EE5
AED 6.489Each (In a Pack of 5) (ex VAT)