Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crescent 9113C Pipe Cutter 10 mm, Cuts Stainless Steel, Steel

RS Stock No.: 134-168Brand: CrescentManufacturers Part No.: 9113C
brand-logo
View all in Pipe Cutters

Technical Document

Specifications

Cutting Capacity

10 mm

Material Cut

Stainless Steel, Steel

Body Material

Carbon Steel

Model Number

9113C

Country of Origin

United States

Stock information temporarily unavailable.

AED 436.77

AED 436.77 Each (ex VAT)

AED 458.61

AED 458.61 Each (inc. VAT)

Crescent 9113C Pipe Cutter 10 mm, Cuts Stainless Steel, Steel

AED 436.77

AED 436.77 Each (ex VAT)

AED 458.61

AED 458.61 Each (inc. VAT)

Crescent 9113C Pipe Cutter 10 mm, Cuts Stainless Steel, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutting Capacity

10 mm

Material Cut

Stainless Steel, Steel

Body Material

Carbon Steel

Model Number

9113C

Country of Origin

United States