Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Crescent Pliers, 254 mm Overall

RS Stock No.: 537-167Brand: CrescentManufacturers Part No.: C11CCVN
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Locking Pliers

Overall Length

254 mm

Country of Origin

Taiwan, Province Of China

Product details

Bent-nose locking pliers

Bent-nose locking pliers and wire cutter.
Teeth for easy clamping, regardless of the angle.
Solid nickel-plated finish to resist rust and corrosion.

You may be interested in
Irwin Locking Pliers, 250 mm Overall
AED 159.20Each (ex VAT)
Stock information temporarily unavailable.

AED 108.61

AED 108.61 Each (ex VAT)

AED 114.04

AED 114.04 Each (inc. VAT)

Crescent Pliers, 254 mm Overall

AED 108.61

AED 108.61 Each (ex VAT)

AED 114.04

AED 114.04 Each (inc. VAT)

Crescent Pliers, 254 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Irwin Locking Pliers, 250 mm Overall
AED 159.20Each (ex VAT)

Technical Document

Specifications

Plier Type

Locking Pliers

Overall Length

254 mm

Country of Origin

Taiwan, Province Of China

Product details

Bent-nose locking pliers

Bent-nose locking pliers and wire cutter.
Teeth for easy clamping, regardless of the angle.
Solid nickel-plated finish to resist rust and corrosion.

You may be interested in
Irwin Locking Pliers, 250 mm Overall
AED 159.20Each (ex VAT)