Technical Document
Specifications
Brand
CrescentBlade Length
4 in
Blade Material
Steel
Overall Length
254 mm
Adjustable Pivot
No
Scissor Type
Multi-Purpose
Country of Origin
China
AED 96.81
AED 96.81 Each (ex VAT)
AED 101.65
AED 101.65 Each (inc. VAT)
Crescent 254 mm Steel Multi-Purpose Scissors
1
AED 96.81
AED 96.81 Each (ex VAT)
AED 101.65
AED 101.65 Each (inc. VAT)
Crescent 254 mm Steel Multi-Purpose Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrescentBlade Length
4 in
Blade Material
Steel
Overall Length
254 mm
Adjustable Pivot
No
Scissor Type
Multi-Purpose
Country of Origin
China