Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cressall, 33Ω 3kW Ceramic, Wire Wound Chassis Mount Resistor ES2-33R-S-B 0 → +5%

RS Stock No.: 161-7560Brand: CressallManufacturers Part No.: ES2-33R-S-B
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

33Ω

Power Rating

3kW

Series

ES

Package/Case

Metal Housed

Tolerance

0 → +5%

Technology

Ceramic, Wire Wound

Termination Style

Screw

Dimensions

467 x 213 x 141mm

Overall Width

213mm

Overall Height

141mm

Overall Length

467mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,304.99

AED 1,304.99 Each (ex VAT)

AED 1,370.24

AED 1,370.24 Each (inc. VAT)

Cressall, 33Ω 3kW Ceramic, Wire Wound Chassis Mount Resistor ES2-33R-S-B 0 → +5%

AED 1,304.99

AED 1,304.99 Each (ex VAT)

AED 1,370.24

AED 1,370.24 Each (inc. VAT)

Cressall, 33Ω 3kW Ceramic, Wire Wound Chassis Mount Resistor ES2-33R-S-B 0 → +5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 1,304.99
2 - 4AED 1,276.96
5+AED 1,236.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

33Ω

Power Rating

3kW

Series

ES

Package/Case

Metal Housed

Tolerance

0 → +5%

Technology

Ceramic, Wire Wound

Termination Style

Screw

Dimensions

467 x 213 x 141mm

Overall Width

213mm

Overall Height

141mm

Overall Length

467mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more