Technical Document
Specifications
Brand
CressallResistance
1.31Ω
Tolerance
±10%
Termination Style
Screw
Technology
Wire Wound
Mounting Style
Bolt On
Series
ZC
Length
555mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Construction
Wire Wound
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 702.76
AED 702.76 Each (ex VAT)
AED 737.90
AED 737.90 Each (inc. VAT)
Cressall 1.31Ω ±10% High Power Wire-Wound Adjustable Resistor 555mm
1
AED 702.76
AED 702.76 Each (ex VAT)
AED 737.90
AED 737.90 Each (inc. VAT)
Cressall 1.31Ω ±10% High Power Wire-Wound Adjustable Resistor 555mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 702.76 |
10 - 24 | AED 668.27 |
25 - 49 | AED 626.01 |
50+ | AED 588.58 |
Technical Document
Specifications
Brand
CressallResistance
1.31Ω
Tolerance
±10%
Termination Style
Screw
Technology
Wire Wound
Mounting Style
Bolt On
Series
ZC
Length
555mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Construction
Wire Wound
Country of Origin
United Kingdom