Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Body Fluids & Sharps Disposal Kit 29.5 cm 9.3cm 310mm

RS Stock No.: 241-2797Brand: Crest MedicalManufacturers Part No.: C2293
View all in First Aid Equipment

Technical Document

Specifications

Equipment Type

Body Fluid Clean Up Kit

Type

Cleaning Fluid

Height

29.5 cm

Length

9.3cm

Width

310mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Body Fluid Kit Carrying Case
AED 227.221 Kit (ex VAT)
Stock information temporarily unavailable.

AED 326.76

AED 326.76 Each (ex VAT)

AED 343.10

AED 343.10 Each (inc. VAT)

Body Fluids & Sharps Disposal Kit 29.5 cm 9.3cm 310mm

AED 326.76

AED 326.76 Each (ex VAT)

AED 343.10

AED 343.10 Each (inc. VAT)

Body Fluids & Sharps Disposal Kit 29.5 cm 9.3cm 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Body Fluid Kit Carrying Case
AED 227.221 Kit (ex VAT)

Technical Document

Specifications

Equipment Type

Body Fluid Clean Up Kit

Type

Cleaning Fluid

Height

29.5 cm

Length

9.3cm

Width

310mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Body Fluid Kit Carrying Case
AED 227.221 Kit (ex VAT)