Technical Document
Specifications
Brand
CritchleyNumber of Outputs
1
Length
19mm
Width
11.25mm
Depth
15mm
Dimensions
19 x 11.25 x 15mm
Mounting Type
Through Hole
Minimum Temperature
-25°C
Maximum Temperature
+85°C
You may be interested in
OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2H Prim. Inductance, 45Ω Prim. ResistanceBrand: OEP
AED 55.57Each (ex VAT)
P.O.A.
1:1 line isolation transformer,CWC9003
1
P.O.A.
1:1 line isolation transformer,CWC9003
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2H Prim. Inductance, 45Ω Prim. ResistanceBrand: OEP
AED 55.57Each (ex VAT)
Technical Document
Specifications
Brand
CritchleyNumber of Outputs
1
Length
19mm
Width
11.25mm
Depth
15mm
Dimensions
19 x 11.25 x 15mm
Mounting Type
Through Hole
Minimum Temperature
-25°C
Maximum Temperature
+85°C
You may be interested in
OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2H Prim. Inductance, 45Ω Prim. ResistanceBrand: OEP
AED 55.57Each (ex VAT)