Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crompton Controls 10.1 → 25 A Motor Load Monitor, 380 → 500 V

RS Stock No.: 655-0141Brand: Crompton ControlsManufacturers Part No.: SS074+SS073
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

10.1 → 25 A

Motor Protection Component

Load Monitor

Supply Voltage

380 → 500 V

Motor Protection System

EL-FI

Sensing Type

Current Transformer

Overall Length

90mm

Overall Width

45mm

Overall Depth

115mm

Country of Origin

Sweden

Product details

EL-FI Shaft Power Monitors

The EL-FI M20 supervises induction motor driven equipment and provides alarms when abnormal loads are detected. The EL-FI M20's ability to provide reliable monitoring and protection ensures production equipment is optimised and expensive breakdowns and interruptions are minimised. Due to the special method of subtracting motor power losses, the monitor is able to accurately measure the shaft power supplied by the motor to the application. This advanced technique allows the EL-FI M20 to monitor the application load only as opposed to the total motor load, which includes varying motor losses.,Typical applications include monitoring pumps: centrifugal, impeller, screw, magnetically driven, submersible, lobe motor, peristaltic and membrane types. Also suitable for monitoring tool failure on machine tools, mixer protection, jamming material of free-running conveyors, automatic doors, blocked screw feeds,etc.

For motors up to 999A
100-690Vac (single & three phase)
The motor is used as the sensor
Unique algorithm for calculating motor power losses
One Touch Auto Set (hassle-free commissioning)
Four alarm levels: Max and Min Main Alarm; Max and Min Pre-Alarm
Analogue output with P-span/scaling (0-20, 4-20, 20-0 or 20-4mA)
Digital input for external Auto Set, Reset or Blocking Alarm
Fully programmable with LCD screen
Readout in true figures i.e. 5kW, Amps etc
Compact size - 90 x 45 x 115mm
Easy 35mm DIN rail mounting
IP20

Approvals

CE, cUL (UL and CSA up to 600V)

You may be interested in
Stock information temporarily unavailable.

AED 3,608.60

AED 3,608.60 Each (ex VAT)

AED 3,789.03

AED 3,789.03 Each (inc. VAT)

Crompton Controls 10.1 → 25 A Motor Load Monitor, 380 → 500 V

AED 3,608.60

AED 3,608.60 Each (ex VAT)

AED 3,789.03

AED 3,789.03 Each (inc. VAT)

Crompton Controls 10.1 → 25 A Motor Load Monitor, 380 → 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

10.1 → 25 A

Motor Protection Component

Load Monitor

Supply Voltage

380 → 500 V

Motor Protection System

EL-FI

Sensing Type

Current Transformer

Overall Length

90mm

Overall Width

45mm

Overall Depth

115mm

Country of Origin

Sweden

Product details

EL-FI Shaft Power Monitors

The EL-FI M20 supervises induction motor driven equipment and provides alarms when abnormal loads are detected. The EL-FI M20's ability to provide reliable monitoring and protection ensures production equipment is optimised and expensive breakdowns and interruptions are minimised. Due to the special method of subtracting motor power losses, the monitor is able to accurately measure the shaft power supplied by the motor to the application. This advanced technique allows the EL-FI M20 to monitor the application load only as opposed to the total motor load, which includes varying motor losses.,Typical applications include monitoring pumps: centrifugal, impeller, screw, magnetically driven, submersible, lobe motor, peristaltic and membrane types. Also suitable for monitoring tool failure on machine tools, mixer protection, jamming material of free-running conveyors, automatic doors, blocked screw feeds,etc.

For motors up to 999A
100-690Vac (single & three phase)
The motor is used as the sensor
Unique algorithm for calculating motor power losses
One Touch Auto Set (hassle-free commissioning)
Four alarm levels: Max and Min Main Alarm; Max and Min Pre-Alarm
Analogue output with P-span/scaling (0-20, 4-20, 20-0 or 20-4mA)
Digital input for external Auto Set, Reset or Blocking Alarm
Fully programmable with LCD screen
Readout in true figures i.e. 5kW, Amps etc
Compact size - 90 x 45 x 115mm
Easy 35mm DIN rail mounting
IP20

Approvals

CE, cUL (UL and CSA up to 600V)

You may be interested in